- Home ›
- All Products›
- 50001470B
50001470B
ITT CANNON
SNLM-P-C70-25L-BL; Veam Powerlock & Snaplock; Circ
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SNLM-P-C70-25L-BL; Veam Powerlock & Snaplock; Circ
Search Keywords: 50001470B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:50001470B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PO
-
Supplier Standard Pack:
1 -
Rated Voltage:1000 V AC
-
Cable Grip:13-18 mm Cable OD
-
Gender:Male (Pin)
-
Operating Temperature:-30°C/+125°C
-
Ingress Protection:IP67 when mated, Male IP2X when unmated
-
Contact Size:Crimp for 70 mm²
-
Colour Codes:Blue
-
Flammability:UL94-V0
-
Type:Snaplock Cable Male
-
Rated Current:250A continuous, 400A 1 sec peak
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$119.06
5
$109.90
10
$104.27
25
$92.16
50
$81.39
100
$72.73
250 +
$70.80
Click for Quote
Log in
to unlock special pricing