- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 500014506
ITT CANNON
500014506
Cable Mount Industrial Power Plug, Rated At 400A, 415 V ac | ITT Cannon SNLM-P-C50-25L-BN
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Mount Industrial Power Plug, Rated At 400A, 415 V ac | ITT Cannon SNLM-P-C50-25L-BN
Search Keywords: 500014506
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 500014506 |
| Alias/AKA: | SNLM-P-C50-25L-BN |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | PL |
Supplier's Standard Package:
|
1 |
| Type: | Snaplock Cable Male |
| Gender: | Male (Pin) |
| Operating Temperature: | -30°C/+125°C |
Product Guides
+
Frequently Asked Questions
Is 500014506 RoHS compliant?
Yes, 500014506 is RoHS compliant.
What is the lead time for 500014506?
The standard lead time for 500014506 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
2/11/27
Price (USD)
Qty
Unit Price
1
$138.76
5
$128.40
10
$120.20
20
$115.26
50
$95.51
100 +
$85.37
Click for Quote
Log in
to unlock special pricing