- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 500014351
ITT CANNON
500014351
Conn Miniature Power M 1 POS Crimp ST Cable Mount 1 Terminal 1 Port
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Miniature Power M 1 POS Crimp ST Cable Mount 1 Terminal 1 Port
Search Keywords: 500014351
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:500014351
-
Alias/AKA:SNLM-P-C35-25S-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier's Standard Package:
1 -
Type:Snaplock Cable Male
-
Gender:Male (Pin)
-
Operating Temperature:-30°C/+125°C
Frequently Asked Questions
Is 500014351 RoHS compliant?
Yes, 500014351 is RoHS compliant.
What is the lead time for 500014351?
The standard lead time for 500014351 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1
$138.76
5
$128.40
10
$120.20
20
$115.26
50
$95.51
100 +
$85.37
Click for Quote
Log in
to unlock special pricing