- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 348-0195-129
348-0195-129
ITT CANNON
Standard D-Subminiature Connection
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Standard D-Subminiature Connection
Search Keywords: 3480195129
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:348-0195-129
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Body Orientation:N/A
-
Mounting:N/A
-
Gender:N/A
-
Termination Method:N/A
-
Shell Size:N/A
-
Number of Contacts:N/A
-
Contact Plating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,753
Ships today, if you order in
Minimum Order Quantity:
25
13 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
25
$1.657
100
$1.482
250
$1.448
500
$1.427
1,000
$1.389
2,500
$1.368
5,000
$0.918
7,500 +
$0.904
Click for Quote
Log in
to unlock special pricing