- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 2DD100S-49
2DD100S-49
ITT CANNON
Connector D-Subminiature - Socket - 100 Position - Crimp - Straight - Cable Mount - 100 Terminal - 1 Port.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector D-Subminiature - Socket - 100 Position - Crimp - Straight - Cable Mount - 100 Terminal - 1 Port.
Search Keywords: 2DD100S49
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:2DD100S-49
-
Alias/AKA:096266-0124
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:SKT
-
Termination Method:Crimp
-
Shell Size:N/A
-
Number of Contacts:100
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-65 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
22 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
7
$1,356.27
13
$746.01
19
$521.17
25 +
$510.75
Click for Quote
Log in
to unlock special pricing