- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 249-2196-002
249-2196-002
ITT CANNON
Contact PIN ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Contact PIN ST Cable Mount
Search Keywords: 2492196002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:249-2196-002
-
Alias/AKA:SHELL-ASSY-SZ-8-KJL,KJA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:7A994
-
Supplier Standard Pack:
1 -
Contact Type:N/A
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:N/A
-
Contact Plating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
22 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$618.34
5
$616.79
10
$615.25
13
$613.71
25
$336.87
38
$228.62
50 +
$224.04
Click for Quote
Log in
to unlock special pricing