- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 249-1982-000
249-1982-000
ITT CANNON
Standard Rectangular Connector
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Standard Rectangular Connector
Search Keywords: 2491982000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:249-1982-000
-
Alias/AKA:COAX-DPXMA-RG-195-A/U-A152
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Mounting:N/A
-
Body Orientation:N/A
-
Gender:N/A
-
Pitch:N/A
-
Termination Method:N/A
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$418.13
5
$417.08
7
$416.04
13
$237.20
19
$171.31
25 +
$167.88
Click for Quote
Log in
to unlock special pricing