- Home ›
- All Products›
- 248-1761-017
248-1761-017
ITT CANNON
General Purpose Inductor, 1200uH, 5%, 1 Element, Ferrite-Core
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
General Purpose Inductor, 1200uH, 5%, 1 Element, Ferrite-Core
Search Keywords: 2481761017
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:248-1761-017
-
Alias/AKA:SHELL-DPX2-33A-0300-STAB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
14 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
25
$636.38
50
$325.03
75
$221.25
100 +
$216.83
Click for Quote
Log in
to unlock special pricing