- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 227-1315-001
227-1315-001
ITT CANNON
Standard Rectangular Connector
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Standard Rectangular Connector
Search Keywords: 2271315001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:227-1315-001
-
Alias/AKA:SGA*F-PLATE-RTG-INSUL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Mounting:N/A
-
Body Orientation:N/A
-
Gender:N/A
-
Pitch:N/A
-
Termination Method:N/A
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
188
Can Ship immediately
MOQ for out of Stock Qty:
12
14 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$210.07
5
$209.54
12
$209.02
23
$115.46
35
$80.09
46 +
$78.49
Click for Quote
Log in
to unlock special pricing