- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 217-1091-000
217-1091-000
ITT CANNON
Standard Rectangular Connector
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Standard Rectangular Connector
Search Keywords: 2171091000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:217-1091-000
-
Alias/AKA:NUT-DPK-JAM-MTG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318160060
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Mounting:N/A
-
Body Orientation:N/A
-
Gender:N/A
-
Pitch:N/A
-
Termination Method:N/A
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
46
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
15 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
3
$89.71
5
$89.48
9
$89.26
18
$54.93
27
$43.48
35 +
$42.62
Click for Quote
Log in
to unlock special pricing