- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 192991-0213
192991-0213
ITT CANNON
Conn Rectangular SKT 2 POS 5.08mm Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Rectangular SKT 2 POS 5.08mm Solder ST Thru-Hole
Search Keywords: 1929910213
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:192991-0213
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:PCB Receptacle with Mounting Lugs
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Gender:PL
-
Pitch:5.08 mm
-
Termination Method:Solder
-
Number of Contacts:02
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:13 A
-
Operating Temperature:-55°C to +105°C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
5
$11.95
25
$7.15
100
$5.87
250
$5.69
500
$5.55
1,000
$5.41
2,500
$5.38
5,000 +
$5.35
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Conn Rectangular SKT 2 POS 5.08mm Solder ST Thru-Hole
In Stock:
499
Minimum Order:
5