- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 192991-0136
192991-0136
ITT CANNON
The 192991-0136 is a gold-plated, male machined pin contact from the Trident T3P series, designed for 20 AWG wire.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 192991-0136 is a gold-plated, male machined pin contact from the Trident T3P series, designed for 20 AWG wire.
Search Keywords: 1929910136
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:192991-0136
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Type:N/A
-
Gender:Male (Pin)
-
Contact Size:N/A
-
Wire Size:20 AWG
-
Contact Material:N/A
-
Contact Plating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
8 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
125
$2.50
250
$2.29
375
$2.16
500 +
$2.02
Click for Quote
Log in
to unlock special pricing
Possible Replacement
The T3P20MC3LY is a three-part machined male pin contact designed for 20 AWG wire with a 13 A current rating.
In Stock:
1,244
Minimum Order:
25