- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 192991-0050
192991-0050
ITT CANNON
Connector Accessory
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Accessory
Search Keywords: 1929910050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:192991-0050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type And Configuration Variant:Standard, Brass (13 A), UK Colour Coding
-
Gender:Female (Socket)
-
Series:Three Part Machined Contact
-
Packaging:Loose (Bag of 100)
-
Plating:Tin
-
Awg Size:22 AWG
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
8 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
250
$1.76
500
$1.33
750
$1.25
1,000 +
$1.22
Click for Quote
Log in
to unlock special pricing