- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 192990-3290
192990-3290
ITT CANNON
Tri Snap 36 Pin Recp Pcb Tin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Tri Snap 36 Pin Recp Pcb Tin
Search Keywords: 1929903290
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:192990-3290
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Flammability Rating:UL94-V0
-
Contact Current Rating:Up to 13 A
-
Colour:Insulator: Black Nylon for Industrial and Transportation Applications
-
Operating Voltage:Up to 250 V ac rms
-
Durability Rating:Up to 500 Mating Cycles
-
Number of Contacts:36
-
Contact Type:Formed/Stamped Solder Tail, Pin
-
Plating:Tin
-
Series:Trident Snap Together Rectangular
-
Operating Temperature:-55°C to +105°C
-
Type:PCB Receptacle with Mounting Lugs
-
Insulation Resistance:5000 Megaohms at 500 V dc
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
8 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
25
$18.96
50
$16.81
75
$16.73
100 +
$15.85
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Headers - Receptacle - Male Pins - 36 Positions - 4 Rows - 0.200" (5.08mm) Pitch - 13A - 250V - Latch Holder - Solder Termination - Through Hole.
In Stock:
205
Minimum Order:
5