- Home ›
- All Products›
- 155402-0120
ITT CANNON
155402-0120
Connector Bayonet Coupling PIN 10 Position Solder Straight Jam Nut 10 Terminal 1 Port
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Connector Bayonet Coupling PIN 10 Position Solder Straight Jam Nut 10 Terminal 1 Port
Search Keywords: 1554020120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:155402-0120
-
Alias/AKA:MKJ3C7F7-10BY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Insulator Resistance:5000 Megaohms Minim um
-
Plating:Aluminum/Electroless Nickel
-
Contact Size / Spacing:#23 / 0.076 inches (1.9 mm)
-
Contact Resistance:8 Milliohms Maxim um
-
Shock:300 g′ (MKJ1) 50 g′ (MKJ0 and MKJ4) in Accordance with MIL-STD-1344 Method 2004, Condition E
-
Operating Temperature:-55°/+150 °
-
Series:Bayonet Coupling
-
Emi Shielding Effectiveness:40dB Attenuation, 100 MHz to 1000 MHz
-
Shell Style:Jam Nut Receptacle
-
Voltage Rating:500 VAC RMS Sea Level
-
Current Rating:5 Amps Maxim um
-
Contact Arrangement:23 Contacts Size 10
-
Polarization:Clocking Position Y (95° 230°)
-
Wire Acomodiation:#22 - #28 AWG
-
Class:Back- Potted Receptacle
-
Gender:Pin, PC Tail, 0.109 Extension
-
Shell Size:7
-
Vibration:20 g′ in Accordance with MIL-STD-1344 Method 2005, Condition IV
Frequently Asked Questions
Is 155402-0120 RoHS compliant?
Yes, 155402-0120 is RoHS compliant.
What is the lead time for 155402-0120?
The standard lead time for 155402-0120 is approximately 38 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
38 Weeks
can ship
6/29/27
Price (USD)
Qty
Unit Price
7
$336.90
13
$192.08
19
$138.72
25 +
$135.95
Click for Quote
Log in
to unlock special pricing