- Home ›
- All Products›
- 155353-0020
155353-0020
ITT CANNON
Connector Bayonet Coupling PIN 19 Position Crimp Straight Jam Nut 19 Terminal 1 Port
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Bayonet Coupling PIN 19 Position Crimp Straight Jam Nut 19 Terminal 1 Port
Search Keywords: 1553530020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:155353-0020
-
Alias/AKA:MKJ3B7F9-19PY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Size / Spacing:#23 / 0.076 inches (1.9 mm)
-
Shock:300 g′ (MKJ1) 50 g′ (MKJ0 and MKJ4) in Accordance with MIL-STD-1344 Method 2004, Condition E
-
Emi Shielding Effectiveness:40dB Attenuation, 100 MHz to 1000 MHz
-
Voltage Rating:500 VAC RMS Sea Level
-
Vibration:20 g′ in Accordance with MIL-STD-1344 Method 2005, Condition IV
-
Wire Acomodiation:#22 - #28 AWG
-
Contact Resistance:8 Milliohms Maxim um
-
Shell Size:7
-
Polarization:Clocking Position Y (95° 230°)
-
Class:Environmental Plug and ReceptacleThreaded Accessory Attachment
-
Plating:Aluminum/Electroless Nickel
-
Operating Temperature:-55°/+150 °
-
Series:Bayonet Coupling
-
Insulator Resistance:5000 Megaohms Minim um
-
Gender:Pin, Crimp, Removable
-
Shell Style:Jam Nut Receptacle
-
Current Rating:5 Amps Maxim um
-
Contact Arrangement:23 Contacts Size 19
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
38 Weeks
can ship
2/11/27
Price (USD)
Qty
Unit Price
7
$348.65
13
$198.78
19
$143.56
25 +
$140.69
Click for Quote
Log in
to unlock special pricing