- Home ›
- All Products›
- 155352-0011
ITT CANNON
155352-0011
MKJ3B7F7-10SX; Trinity MKJ; Circular
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
MKJ3B7F7-10SX; Trinity MKJ; Circular
Search Keywords: 1553520011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:155352-0011
-
Alias/AKA:MKJ3B7F7-10SX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Plating:Aluminum/Electroless Nickel
-
Shock:300 g′ (MKJ1) 50 g′ (MKJ0 and MKJ4) in Accordance with MIL-STD-1344 Method 2004, Condition E
-
Shell Style:Jam Nut Receptacle
-
Wire Acomodiation:#22 - #28 AWG
-
Emi Shielding Effectiveness:40dB Attenuation, 100 MHz to 1000 MHz
-
Contact Arrangement:23 Contacts Size 10
-
Contact Size / Spacing:#23 / 0.076 inches (1.9 mm)
-
Insulator Resistance:5000 Megaohms Minim um
-
Current Rating:5 Amps Maxim um
-
Voltage Rating:500 VAC RMS Sea Level
-
Class:Environmental Plug and ReceptacleThreaded Accessory Attachment
-
Shell Size:7
-
Vibration:20 g′ in Accordance with MIL-STD-1344 Method 2005, Condition IV
-
Gender:Socket, Crimp, Removable
-
Contact Resistance:8 Milliohms Maxim um
-
Polarization:Clocking Position x (75° 210°)
-
Series:Bayonet Coupling
-
Operating Temperature:-55°/+150 °
Frequently Asked Questions
Is 155352-0011 RoHS compliant?
Yes, 155352-0011 is RoHS compliant.
What is the lead time for 155352-0011?
The standard lead time for 155352-0011 is approximately 38 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
38 Weeks
can ship
6/7/27
Price (USD)
Qty
Unit Price
7
$215.03
13
$142.51
19
$115.79
25 +
$113.47
Click for Quote
Log in
to unlock special pricing