- Home ›
- All Products›
- 155331-1012
ITT CANNON
155331-1012
Connector Bayonet Coupling Socket 7 Position Crimp Straight Cable Mount 7 Terminal 1 Port
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Connector Bayonet Coupling Socket 7 Position Crimp Straight Cable Mount 7 Terminal 1 Port
Search Keywords: 1553311012
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 155331-1012 |
| Alias/AKA: | MKJ3B6W6-7SX |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694020 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Wire Acomodiation: | #22 - #28 AWG |
| Contact Arrangement: | 23 Contacts Size 7 |
| Vibration: | 20 g′ in Accordance with MIL-STD-1344 Method 2005, Condition IV |
| Polarization: | Clocking Position x (75° 210°) |
| Gender: | Socket, Crimp, Removable |
| Contact Size / Spacing: | #23 / 0.076 inches (1.9 mm) |
| Operating Temperature: | -55°/+150 ° |
| Series: | Bayonet Coupling |
| Contact Resistance: | 8 Milliohms Maxim um |
| Shell Style: | Straight Plug |
| Class: | Environmental Plug and ReceptacleThreaded Accessory Attachment |
| Voltage Rating: | 500 VAC RMS Sea Level |
| Current Rating: | 5 Amps Maxim um |
| Plating: | Aluminum/OD Cad |
| Emi Shielding Effectiveness: | 40dB Attenuation, 100 MHz to 1000 MHz |
| Shock: | 300 g′ (MKJ1) 50 g′ (MKJ0 and MKJ4) in Accordance with MIL-STD-1344 Method 2004, Condition E |
| Shell Size: | 6 |
| Insulator Resistance: | 5000 Megaohms Minim um |
Frequently Asked Questions
Is 155331-1012 RoHS compliant?
No, 155331-1012 is not RoHS compliant.
What is the lead time for 155331-1012?
The standard lead time for 155331-1012 is approximately 38 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
38 Weeks
can ship
7/30/27
Price (USD)
Qty
Unit Price
7
$224.32
13
$148.66
19
$120.79
25 +
$118.37
Click for Quote
Log in
to unlock special pricing