- Home ›
- All Products›
- 155325-0001
ITT CANNON
155325-0001
Conn Circular PIN 23 POS Crimp ST Cable Mount 23 Terminal 1 Port
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Circular PIN 23 POS Crimp ST Cable Mount 23 Terminal 1 Port
Search Keywords: 1553250001
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 155325-0001 |
| Alias/AKA: | MKJ3A6F8-13PN |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694020 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Series: | Bayonet Coupling |
| Voltage Rating: | 500 VAC RMS Sea Level |
| Operating Temperature: | -55°/+150 ° |
| Contact Arrangement: | 23 Contacts Size 13 |
| Current Rating: | 5 Amps Maxim um |
| Class: | Environmental Plug and Receptacle with Banding/Overmolding Platform |
| Shock: | 300 g′ (MKJ1) 50 g′ (MKJ0 and MKJ4) in Accordance with MIL-STD-1344 Method 2004, Condition E |
| Plating: | Aluminum/Electroless Nickel |
| Contact Size / Spacing: | #23 / 0.076 inches (1.9 mm) |
| Emi Shielding Effectiveness: | 40dB Attenuation, 100 MHz to 1000 MHz |
| Shell Size: | 6 |
| Insulator Resistance: | 5000 Megaohms Minim um |
| Vibration: | 20 g′ in Accordance with MIL-STD-1344 Method 2005, Condition IV |
| Contact Resistance: | 8 Milliohms Maxim um |
| Wire Acomodiation: | #22 - #28 AWG |
| Gender: | Pin, Crimp, Removable |
| Shell Style: | Straight Plug |
| Polarization: | Normal (150° 210°) |
Frequently Asked Questions
Is 155325-0001 RoHS compliant?
Yes, 155325-0001 is RoHS compliant.
What is the lead time for 155325-0001?
The standard lead time for 155325-0001 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
22 Weeks
can ship
4/6/27
Price (USD)
Qty
Unit Price
7
$359.19
13
$204.78
19
$147.90
25 +
$144.94
Click for Quote
Log in
to unlock special pricing