- Home ›
- All Products›
- 155204-0112
ITT CANNON
155204-0112
MKJ1C7F13-37CB; Trinity MKJ; Circular
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
MKJ1C7F13-37CB; Trinity MKJ; Circular
Search Keywords: 1552040112
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 155204-0112 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694020 |
| COO: | MX |
Supplier's Standard Package:
|
1 |
| Contact Arrangement: | 23 Contacts Size 37 |
| Contact Resistance: | 8 Milliohms Maxim um |
| Polarization: | Clocking Position B (75° 210°) |
| Operating Temperature: | -55°/+150 ° |
| Series: | Threaded Coupling, Double Start ACME Thread |
| Wire Acomodiation: | #22 - #28 AWG |
| Voltage Rating: | 500 VAC RMS Sea Level |
| Class: | Back- Potted Receptacle |
| Current Rating: | 5 Amps Maxim um |
| Insulator Resistance: | 5000 Megaohms Minim um |
| Emi Shielding Effectiveness: | 40dB Attenuation, 100 MHz to 1000 MHz |
| Plating: | Aluminum/Electroless Nickel |
| Shell Style: | Jam Nut Receptacle |
| Shell Size: | 7 |
| Contact Size / Spacing: | #23 / 0.076 inches (1.9 mm) |
| Shock: | 300 g′ (MKJ1) 50 g′ (MKJ0 and MKJ4) in Accordance with MIL-STD-1344 Method 2004, Condition E |
| Gender: | Socket, PC Tail, 0.062 Extension |
| Vibration: | 20 g′ in Accordance with MIL-STD-1344 Method 2005, Condition IV |
Frequently Asked Questions
Is 155204-0112 RoHS compliant?
Yes, 155204-0112 is RoHS compliant.
What is the lead time for 155204-0112?
The standard lead time for 155204-0112 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
17 Weeks
can ship
3/10/27
Price (USD)
Qty
Unit Price
13
$530.07
25
$290.95
38
$197.46
50 +
$193.51
Click for Quote
Log in
to unlock special pricing