- Home ›
- All Products›
- 155204-0020
ITT CANNON
155204-0020
MKJ1C7F13-37AC; Trinity MKJ; Circular
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
MKJ1C7F13-37AC; Trinity MKJ; Circular
Search Keywords: 1552040020
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 155204-0020 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694020 |
| COO: | MX |
Supplier's Standard Package:
|
1 |
| Insulator Resistance: | 5000 Megaohms Minim um |
| Vibration: | 20 g′ in Accordance with MIL-STD-1344 Method 2005, Condition IV |
| Wire Acomodiation: | #22 - #28 AWG |
| Plating: | Aluminum/Electroless Nickel |
| Class: | Back- Potted Receptacle |
| Contact Size / Spacing: | #23 / 0.076 inches (1.9 mm) |
| Contact Resistance: | 8 Milliohms Maxim um |
| Shock: | 300 g′ (MKJ1) 50 g′ (MKJ0 and MKJ4) in Accordance with MIL-STD-1344 Method 2004, Condition E |
| Current Rating: | 5 Amps Maxim um |
| Emi Shielding Effectiveness: | 40dB Attenuation, 100 MHz to 1000 MHz |
| Gender: | Pin, PC Tail, .0.062 Extension |
| Contact Arrangement: | 23 Contacts Size 37 |
| Voltage Rating: | 500 VAC RMS Sea Level |
| Series: | Threaded Coupling, Double Start ACME Thread |
| Polarization: | Clocking Position C (95° 230°) |
| Operating Temperature: | -55°/+150 ° |
| Shell Style: | Jam Nut Receptacle |
| Shell Size: | 7 |
Frequently Asked Questions
Is 155204-0020 RoHS compliant?
Yes, 155204-0020 is RoHS compliant.
What is the lead time for 155204-0020?
The standard lead time for 155204-0020 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
17 Weeks
can ship
3/16/27
Price (USD)
Qty
Unit Price
13
$474.13
25
$260.23
38
$176.61
50 +
$173.08
Click for Quote
Log in
to unlock special pricing