- Home ›
- All Products›
- 155203-0101
155203-0101
ITT CANNON
Connector Miniature Circular Socket 19 Position Solder Straight Jam Nut 19 Terminal 1 Port
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Miniature Circular Socket 19 Position Solder Straight Jam Nut 19 Terminal 1 Port
Search Keywords: 1552030101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:155203-0101
-
Alias/AKA:MKJ1C7F9-19DA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage Rating:500 VAC RMS Sea Level
-
Polarization:Normal (150° 210°)
-
Gender:Socket, PC Tail, 0.109 Extension
-
Contact Size / Spacing:#23 / 0.076 inches (1.9 mm)
-
Wire Acomodiation:#22 - #28 AWG
-
Shell Style:Jam Nut Receptacle
-
Contact Arrangement:23 Contacts Size 19
-
Series:Threaded Coupling, Double Start ACME Thread
-
Current Rating:5 Amps Maxim um
-
Operating Temperature:-55°/+150 °
-
Vibration:20 g′ in Accordance with MIL-STD-1344 Method 2005, Condition IV
-
Emi Shielding Effectiveness:40dB Attenuation, 100 MHz to 1000 MHz
-
Class:Back- Potted Receptacle
-
Shock:300 g′ (MKJ1) 50 g′ (MKJ0 and MKJ4) in Accordance with MIL-STD-1344 Method 2004, Condition E
-
Contact Resistance:8 Milliohms Maxim um
-
Plating:Aluminum/Electroless Nickel
-
Shell Size:7
-
Insulator Resistance:5000 Megaohms Minim um
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
22 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
7
$400.23
13
$228.18
19
$164.80
25 +
$161.50
Click for Quote
Log in
to unlock special pricing