- Home ›
- All Products›
- 155201-0032
ITT CANNON
155201-0032
MKJ1C7F6-7AD; Trinity MKJ; Circular
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
MKJ1C7F6-7AD; Trinity MKJ; Circular
Search Keywords: 1552010032
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:155201-0032
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
Supplier Standard Pack:
1 -
Operating Temperature:-55°/+150 °
-
Vibration:20 g′ in Accordance with MIL-STD-1344 Method 2005, Condition IV
-
Shell Size:7
-
Plating:Aluminum/Electroless Nickel
-
Gender:Pin, PC Tail, .0.062 Extension
-
Polarization:Clocking Position D (140° 275°)
-
Contact Size / Spacing:#23 / 0.076 inches (1.9 mm)
-
Class:Back- Potted Receptacle
-
Shock:300 g′ (MKJ1) 50 g′ (MKJ0 and MKJ4) in Accordance with MIL-STD-1344 Method 2004, Condition E
-
Insulator Resistance:5000 Megaohms Minim um
-
Wire Acomodiation:#22 - #28 AWG
-
Contact Resistance:8 Milliohms Maxim um
-
Current Rating:5 Amps Maxim um
-
Contact Arrangement:23 Contacts Size 7
-
Series:Threaded Coupling, Double Start ACME Thread
-
Emi Shielding Effectiveness:40dB Attenuation, 100 MHz to 1000 MHz
-
Voltage Rating:500 VAC RMS Sea Level
-
Shell Style:Jam Nut Receptacle
Frequently Asked Questions
Is 155201-0032 RoHS compliant?
Yes, 155201-0032 is RoHS compliant.
What is the lead time for 155201-0032?
The standard lead time for 155201-0032 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
17 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
13
$146.65
25
$93.85
38
$73.31
50 +
$71.85
Click for Quote
Log in
to unlock special pricing