- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Sub ›
- 154184-0030
ITT CANNON
154184-0030
Cable Assembly RG178/U 4.368m 24AWG 100 POS Micro D-Sub PL Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly RG178/U 4.368m 24AWG 100 POS Micro D-Sub PL Crimp
Search Keywords: 1541840030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:154184-0030
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier's Standard Package:
1 -
Arrangement:100 Contact
Frequently Asked Questions
Is 154184-0030 RoHS compliant?
Yes, 154184-0030 is RoHS compliant.
What is the lead time for 154184-0030?
The standard lead time for 154184-0030 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
23 Weeks
can ship
4/9/27
Price (USD)
Qty
Unit Price
3
$1,202.78
5
$764.12
8
$504.11
10 +
$494.02
Click for Quote
Log in
to unlock special pricing