- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cables ›
- 154184-0025
ITT CANNON
154184-0025
Cable Assembly Coaxial 1.828m 26AWG 100 POS D-Sub PIN Crimp
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Cable Assembly Coaxial 1.828m 26AWG 100 POS D-Sub PIN Crimp
Search Keywords: 1541840025
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 154184-0025 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| COO: | US |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 154184-0025 RoHS compliant?
No, 154184-0025 is not RoHS compliant.
What is the lead time for 154184-0025?
The standard lead time for 154184-0025 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
5 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
3
$1,935.76
5
$1,225.99
8
$790.45
10 +
$774.62
Click for Quote
Log in
to unlock special pricing