154184-0018-MS
ITT CANNON
Cable Assembly Hook-up Wire 0.457m 26AWG D-Sub 100 POS PIN Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Hook-up Wire 0.457m 26AWG D-Sub 100 POS PIN Crimp
Search Keywords: 1541840018MS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:154184-0018-MS
-
Alias/AKA:M83513/03-H09N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
38 Weeks
can ship
2/5/27
Price (USD)
Qty
Unit Price
3
$1,226.58
5
$779.24
8
$514.08
10 +
$503.80
Click for Quote
Log in
to unlock special pricing