- Home ›
- All Products›
- 154184-0018
154184-0018
ITT CANNON
Cable Assembly Coaxial 0.457m 26AWG 100 POS D-Sub PIN Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Coaxial 0.457m 26AWG 100 POS D-Sub PIN Crimp
Search Keywords: 1541840018
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:154184-0018
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
5 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
3
$1,007.16
5
$639.84
8
$422.12
10 +
$413.68
Click for Quote
Log in
to unlock special pricing