- Home ›
- All Products›
- 154183-0068-MS
154183-0068-MS
ITT CANNON
Cable Assembly Wire Lead 1.828m 26AWG 100 POS Micro D-Sub RCP Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Wire Lead 1.828m 26AWG 100 POS Micro D-Sub RCP Crimp
Search Keywords: 1541830068MS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:154183-0068-MS
-
Alias/AKA:M83513/04-H13N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
38 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
3
$2,438.04
5
$1,544.09
8
$995.53
10 +
$975.62
Click for Quote
Log in
to unlock special pricing