- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Sub ›
- 154182-0064-MS
ITT CANNON
154182-0064-MS
Cable Assembly Coaxial 0.457m 26AWG 51 POS D-Sub PIN Crimp
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Cable Assembly Coaxial 0.457m 26AWG 51 POS D-Sub PIN Crimp
Search Keywords: 1541820064MS
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 154182-0064-MS |
| Alias/AKA: | M83513/03-G11C |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8544429090 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 154182-0064-MS RoHS compliant?
No, 154182-0064-MS is not RoHS compliant.
What is the lead time for 154182-0064-MS?
The standard lead time for 154182-0064-MS is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
18 Weeks
can ship
3/25/27
Price (USD)
Qty
Unit Price
3
$498.53
5
$368.14
8
$273.23
10 +
$267.77
Click for Quote
Log in
to unlock special pricing