- Home ›
- All Products›
- 154182-0062-MS
154182-0062-MS
ITT CANNON
Cable Assembly Hook-up Wire 0.457m 26AWG Micro D-Sub 51 POS PL Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Hook-up Wire 0.457m 26AWG Micro D-Sub 51 POS PL Crimp
Search Keywords: 1541820062MS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:154182-0062-MS
-
Alias/AKA:M83513/03-G09C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
38 Weeks
can ship
2/12/27
Price (USD)
Qty
Unit Price
3
$484.06
5
$357.46
8
$265.30
10 +
$259.99
Click for Quote
Log in
to unlock special pricing