- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Sub ›
- 154182-0059
ITT CANNON
154182-0059
Cable Assembly RG178/U 3.556m 24AWG 51 POS Micro D-Sub PL Crimp
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Cable Assembly RG178/U 3.556m 24AWG 51 POS Micro D-Sub PL Crimp
Search Keywords: 1541820059
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:154182-0059
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
Supplier's Standard Package:
1 -
Arrangement:51 Contact
Frequently Asked Questions
Is 154182-0059 RoHS compliant?
No, 154182-0059 is not RoHS compliant.
What is the lead time for 154182-0059?
The standard lead time for 154182-0059 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
5 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
3
$370.39
5
$273.52
8
$203.00
10 +
$198.94
Click for Quote
Log in
to unlock special pricing