- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- Micro-D ›
- 154182-0055-MS
ITT CANNON
154182-0055-MS
D Microminiature Connector - 51 Contact - Male - 0.05 inch Pitch - Solder Terminal - #2-56 - Plug
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
D Microminiature Connector - 51 Contact - Male - 0.05 inch Pitch - Solder Terminal - #2-56 - Plug
Search Keywords: 1541820055MS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:154182-0055-MS
-
Alias/AKA:M83513/23-G03CP
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Arrangement:51 Contact
-
Cable Type:Hook-up Wire
-
Cable Length:4.368 m
Frequently Asked Questions
Is 154182-0055-MS RoHS compliant?
No, 154182-0055-MS is not RoHS compliant.
What is the lead time for 154182-0055-MS?
The standard lead time for 154182-0055-MS is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
98
Ships today, if you order in
16 Weeks
can ship
2/4/27
Price (USD)
Qty
Unit Price
1
$256.02
3
$252.55
5
$250.88
10
$250.26
20 +
$247.69
Click for Quote
Log in
to unlock special pricing