- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Sub ›
- 154182-0033
ITT CANNON
154182-0033
Cable Assembly RG178/U 2.768m 24AWG 51 POS Micro D-Sub PL Crimp
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Cable Assembly RG178/U 2.768m 24AWG 51 POS Micro D-Sub PL Crimp
Search Keywords: 1541820033
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 154182-0033 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| COO: | US |
Supplier's Standard Package:
|
1 |
| Arrangement: | 51 Contact |
Frequently Asked Questions
Is 154182-0033 RoHS compliant?
No, 154182-0033 is not RoHS compliant.
What is the lead time for 154182-0033?
The standard lead time for 154182-0033 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
5 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
3
$370.39
5
$273.52
8
$203.00
10 +
$198.94
Click for Quote
Log in
to unlock special pricing