- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Sub ›
- 154181-0065-MS
ITT CANNON
154181-0065-MS
Cable Assembly Hook-up Wire 0.914m 26AWG Micro D-Sub 51 POS RCP Crimp
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Cable Assembly Hook-up Wire 0.914m 26AWG Micro D-Sub 51 POS RCP Crimp
Search Keywords: 1541810065MS
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 154181-0065-MS |
| Alias/AKA: | M83513/04-G12C |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8544429090 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 154181-0065-MS RoHS compliant?
No, 154181-0065-MS is not RoHS compliant.
What is the lead time for 154181-0065-MS?
The standard lead time for 154181-0065-MS is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
18 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
3
$1,017.20
5
$646.22
8
$426.32
10 +
$417.80
Click for Quote
Log in
to unlock special pricing