- Home ›
- All Products›
- 154181-0053
ITT CANNON
154181-0053
MICRO
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
MICRO
Search Keywords: 1541810053
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 154181-0053 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| COO: | US |
Supplier's Standard Package:
|
1 |
| Shell Finish: | Yellow Chromate/Cadmium over Nickel |
| Series: | Micro "D" Metal Shell |
| Termination: | 0.14" Min, #25 AWG |
| Gender: | Socket |
| Insulator Material: | contact size 9 to100 = liquid crystalline polymer, contact arrangements 7C2 or 24C4 = Diallyl phthalate |
| Durability Rating: | 500 cycles of mating and unmating, 500 CPH max. |
| Dielectric Withstanding Voltage: | 600 VAC at sea level 150 VAC at 70,00 altitude |
| Current Rating: | 3 A max. |
| Termination Type: | Straight PCB Termination |
| Thermal Shock: | -55°/+125 ° |
| Insulator Resistance: | 5000 megohms min. |
| Contact Type: | Crimp |
| Saltspray: | 48 hours |
| Coupling: | Jackscrew Coupling |
| Hardware: | Jackpost (standard) |
| Arrangement: | 51 Contact |
| Pcb Hardware: | no PCB mounting hardware |
| Moisture Resistance: | Insulator resistance > 100 megohms |
| Physical Shock: | 50 Gs, 3 axes, 6 milisecond duration sawtooth pulse |
| Vibration: | 20Gs, 10-2000 Hz. 12 hours |
| Contact Material: | gold plated copper alloy |
| Shell Material: | Aluminum |
| Disclaimer: | Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML. |
| Contact Resistance: | 8 milliohms max. |
Frequently Asked Questions
Is 154181-0053 RoHS compliant?
No, 154181-0053 is not RoHS compliant.
What is the lead time for 154181-0053?
The standard lead time for 154181-0053 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
5 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
3
$324.23
5
$239.44
8
$177.71
10 +
$174.16
Click for Quote
Log in
to unlock special pricing