- Home ›
- All Products›
- 154181-0014
ITT CANNON
154181-0014
M83513/04-G05N; Micros; Micro
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
M83513/04-G05N; Micros; Micro
Search Keywords: 1541810014
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 154181-0014 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | US |
Supplier's Standard Package:
|
1 |
| Dielectric Withstanding Voltage: | 600 VAC at sea level 150 VAC at 70,00 altitude |
| Coupling: | Friction Coupling |
| Insulator Material: | contact size 9 to100 = liquid crystalline polymer, contact arrangements 7C2 or 24C4 = Diallyl phthalate |
| Arrangement: | 51 Contact |
| Termination Type: | 0.5" Min, #25 AWG |
| Contact Type: | Crimp |
| Insulator Resistance: | 5000 megohms min. |
| Contact Resistance: | 8 milliohms max. |
| Gender: | Socket |
| Disclaimer: | Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML. |
| Saltspray: | 48 hours |
| Durability Rating: | 500 cycles of mating and unmating, 500 CPH max. |
| Series: | Micro "D" Metal Shell |
| Current Rating: | 3 A max. |
| Vibration: | 20Gs, 10-2000 Hz. 12 hours |
| Physical Shock: | 50 Gs, 3 axes, 6 milisecond duration sawtooth pulse |
| Moisture Resistance: | Insulator resistance > 100 megohms |
| Shell Finish: | Electroless Nickel |
| Contact Material: | gold plated copper alloy |
| Shell Material: | Aluminum |
| Hardware: | No Hardware |
| Thermal Shock: | -55°/+125 ° |
Frequently Asked Questions
Is 154181-0014 RoHS compliant?
Yes, 154181-0014 is RoHS compliant.
What is the lead time for 154181-0014?
The standard lead time for 154181-0014 is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
32 Weeks
can ship
6/17/27
Price (USD)
Qty
Unit Price
3
$178.79
5
$160.92
8
$140.81
10 +
$137.98
Click for Quote
Log in
to unlock special pricing