- Home ›
- All Products›
- 154180-0067
ITT CANNON
154180-0067
M83513/03-F16C; Micros; Micro
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
M83513/03-F16C; Micros; Micro
Search Keywords: 1541800067
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:154180-0067
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
Supplier Standard Pack:
1 -
Thermal Shock:-55°/+125 °
-
Vibration:20Gs, 10-2000 Hz. 12 hours
-
Insulator Material:contact size 9 to100 = liquid crystalline polymer, contact arrangements 7C2 or 24C4 = Diallyl phthalate
-
Arrangement:37 Contact
-
Contact Type:Crimp
-
Dielectric Withstanding Voltage:600 VAC at sea level 150 VAC at 70,00 altitude
-
Insulator Resistance:5000 megohms min.
-
Coupling:Friction Coupling
-
Series:Micro "D" Metal Shell
-
Shell Finish:Yellow Chromate/Cadmium over Nickel
-
Contact Resistance:8 milliohms max.
-
Current Rating:3 A max.
-
Moisture Resistance:Insulator resistance > 100 megohms
-
Termination Type:120" Min, M22759/33 #26AWG, White
-
Shell Material:Aluminum
-
Hardware:No Hardware
-
Contact Material:gold plated copper alloy
-
Gender:Pin
-
Physical Shock:50 Gs, 3 axes, 6 milisecond duration sawtooth pulse
-
Durability Rating:500 cycles of mating and unmating, 500 CPH max.
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Saltspray:48 hours
Frequently Asked Questions
Is 154180-0067 RoHS compliant?
No, 154180-0067 is not RoHS compliant.
What is the lead time for 154180-0067?
The standard lead time for 154180-0067 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
2/2/27
Price (USD)
Qty
Unit Price
3
$862.33
5
$547.84
8
$361.42
10 +
$354.20
Click for Quote
Log in
to unlock special pricing