- Home ›
- All Products›
- 154180-0064-MS
154180-0064-MS
ITT CANNON
Cable Assembly Hook-up Wire 0.457m 26AWG 37 POS Micro D-Sub PL
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Hook-up Wire 0.457m 26AWG 37 POS Micro D-Sub PL
Search Keywords: 1541800064MS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:154180-0064-MS
-
Alias/AKA:M83513/03-F11C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
3
$360.71
5
$266.37
8
$197.69
10 +
$193.74
Click for Quote
Log in
to unlock special pricing