- Home ›
- All Products›
- 154180-0036-MS
ITT CANNON
154180-0036-MS
Cable Assembly RG178/U 4.368m 24AWG 37 POS Micro D-Sub PL Crimp
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Cable Assembly RG178/U 4.368m 24AWG 37 POS Micro D-Sub PL Crimp
Search Keywords: 1541800036MS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:154180-0036-MS
-
Alias/AKA:M83513/10-F03NN
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 154180-0036-MS RoHS compliant?
No, 154180-0036-MS is not RoHS compliant.
What is the lead time for 154180-0036-MS?
The standard lead time for 154180-0036-MS is approximately 23 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
23 Weeks
can ship
2/5/27
Price (USD)
Qty
Unit Price
3
$369.55
5
$272.90
8
$202.54
10 +
$198.49
Click for Quote
Log in
to unlock special pricing