- Home ›
- All Products›
- 154180-0019-MS
154180-0019-MS
ITT CANNON
Cable Assembly Hook-up Wire 0.914m 26AWG D-Sub 37 POS PIN Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Hook-up Wire 0.914m 26AWG D-Sub 37 POS PIN Crimp
Search Keywords: 1541800019MS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:154180-0019-MS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
38 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
3
$508.17
5
$375.26
8
$278.52
10 +
$272.95
Click for Quote
Log in
to unlock special pricing