- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Sub ›
- 154179-0068-MS
ITT CANNON
154179-0068-MS
Cable Assembly Hook-up Wire 1.828m 26AWG Micro D-Sub 37 POS RCP Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly Hook-up Wire 1.828m 26AWG Micro D-Sub 37 POS RCP Crimp
Search Keywords: 1541790068MS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:154179-0068-MS
-
Alias/AKA:M83513/04-F13N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 154179-0068-MS RoHS compliant?
Yes, 154179-0068-MS is RoHS compliant.
What is the lead time for 154179-0068-MS?
The standard lead time for 154179-0068-MS is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
14 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
3
$902.22
5
$573.17
8
$378.14
10 +
$370.57
Click for Quote
Log in
to unlock special pricing