- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Sub ›
- 154179-0064-MS
ITT CANNON
154179-0064-MS
Connector D-Subminiature 0.457m 26AWG D-Subminiature 37 POS SKT Crimp
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Connector D-Subminiature 0.457m 26AWG D-Subminiature 37 POS SKT Crimp
Search Keywords: 1541790064MS
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 154179-0064-MS |
| Alias/AKA: | M83513/04-F11C |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8544429090 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 154179-0064-MS RoHS compliant?
No, 154179-0064-MS is not RoHS compliant.
What is the lead time for 154179-0064-MS?
The standard lead time for 154179-0064-MS is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
14 Weeks
can ship
2/19/27
Price (USD)
Qty
Unit Price
3
$400.75
5
$295.94
8
$219.64
10 +
$215.25
Click for Quote
Log in
to unlock special pricing