Available Replacements
Non-RoHS Equivalent
M83513/04-F11N M83513/04-F11N ITT CANNON
M83513/04-F11N

ITT CANNON

In Stock: 15

Minimum Order: 1

View Product

ITT CANNON Authorized Distributor

154179-0020

MICRO

+ see all

Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MICRO
Search Keywords: 1541790020
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 154179-0020
Unit of Measure: Per Each
RoHS: Yes
COO: US
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Contact Type: Crimp
Contact Resistance: 8 milliohms max.
Disclaimer: Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
Insulator Resistance: 5000 megohms min.
Moisture Resistance: Insulator resistance > 100 megohms
Hardware: No Hardware
Termination Type: 72" Min, M22759/33 #26AWG, White
Coupling: Friction Coupling
Shell Material: Aluminum
Durability Rating: 500 cycles of mating and unmating, 500 CPH max.
Arrangement: 37 Contact
Thermal Shock: -55°/+125 °
Saltspray: 48 hours
Gender: Socket
Vibration: 20Gs, 10-2000 Hz. 12 hours
Current Rating: 3 A max.
Dielectric Withstanding Voltage: 600 VAC at sea level 150 VAC at 70,00 altitude
Physical Shock: 50 Gs, 3 axes, 6 milisecond duration sawtooth pulse
Insulator Material: contact size 9 to100 = liquid crystalline polymer, contact arrangements 7C2 or 24C4 = Diallyl phthalate
Series: Micro "D" Metal Shell
Contact Material: gold plated copper alloy
Shell Finish: Electroless Nickel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 154179-0020 RoHS compliant?
Yes, 154179-0020 is RoHS compliant.
What is the lead time for 154179-0020?
The standard lead time for 154179-0020 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
5 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3
$319.56
5
$235.99
8
$175.14
10 +
$171.63
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!