- Home ›
- All Products›
- 154179-0002-MS
154179-0002-MS
ITT CANNON
Cable Assembly Hook-up Wire 0.914m 26AWG D-Sub 37 POS SKT Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Hook-up Wire 0.914m 26AWG D-Sub 37 POS SKT Crimp
Search Keywords: 1541790002MS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:154179-0002-MS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
20 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
3
$466.05
5
$344.16
8
$255.43
10 +
$250.32
Click for Quote
Log in
to unlock special pricing