- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Sub ›
- 154178-0068-MS
ITT CANNON
154178-0068-MS
Cable Assembly Hook-up Wire 1.828m 26AWG Micro D-Sub 31 POS PL Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly Hook-up Wire 1.828m 26AWG Micro D-Sub 31 POS PL Crimp
Search Keywords: 1541780068MS
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 154178-0068-MS |
| Alias/AKA: | M83513/03-E13N |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 154178-0068-MS RoHS compliant?
Yes, 154178-0068-MS is RoHS compliant.
What is the lead time for 154178-0068-MS?
The standard lead time for 154178-0068-MS is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
23 Weeks
can ship
4/30/27
Price (USD)
Qty
Unit Price
3
$533.28
5
$393.81
8
$292.28
10 +
$286.43
Click for Quote
Log in
to unlock special pricing