- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Sub ›
- 154178-0066-MS
ITT CANNON
154178-0066-MS
Cable Assembly Hook-up Wire 1.828m 26AWG Micro D-Sub 31 POS PL Crimp
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Cable Assembly Hook-up Wire 1.828m 26AWG Micro D-Sub 31 POS PL Crimp
Search Keywords: 1541780066MS
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 154178-0066-MS |
| Alias/AKA: | M83513/03-E15C |
| Unit of Measure: | Per Each |
| RoHS: | No |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 154178-0066-MS RoHS compliant?
No, 154178-0066-MS is not RoHS compliant.
What is the lead time for 154178-0066-MS?
The standard lead time for 154178-0066-MS is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
23 Weeks
can ship
5/3/27
Price (USD)
Qty
Unit Price
3
$922.34
5
$585.95
8
$386.57
10 +
$378.84
Click for Quote
Log in
to unlock special pricing