- Home ›
- All Products›
- 154178-0030-MS
154178-0030-MS
ITT CANNON
Cable Assembly RG178/U 4.368m 24AWG 31 POS Micro D-Sub PL Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly RG178/U 4.368m 24AWG 31 POS Micro D-Sub PL Crimp
Search Keywords: 1541780030MS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:154178-0030-MS
-
Alias/AKA:M83513/10-E03CN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
23 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
3
$333.56
5
$246.32
8
$182.82
10 +
$179.16
Click for Quote
Log in
to unlock special pricing