- Home ›
- All Products›
- 154178-0017
154178-0017
ITT CANNON
Cable Assembly Coaxial 0.025m 25AWG 31 POS D-Sub PIN Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Coaxial 0.025m 25AWG 31 POS D-Sub PIN Crimp
Search Keywords: 1541780017
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:154178-0017
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
12 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
3
$127.70
5
$114.93
8
$100.56
10 +
$98.56
Click for Quote
Log in
to unlock special pricing