- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Sub ›
- 154177-0068-MS
ITT CANNON
154177-0068-MS
Cable Assembly Hook-up Wire 1.828m 26AWG Micro D-Sub 31 POS RCP Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly Hook-up Wire 1.828m 26AWG Micro D-Sub 31 POS RCP Crimp
Search Keywords: 1541770068MS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:154177-0068-MS
-
Alias/AKA:M83513/04-E13N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 154177-0068-MS RoHS compliant?
Yes, 154177-0068-MS is RoHS compliant.
What is the lead time for 154177-0068-MS?
The standard lead time for 154177-0068-MS is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
23 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
3
$774.83
5
$492.25
8
$324.75
10 +
$318.25
Click for Quote
Log in
to unlock special pricing