- Home ›
- All Products›
- 154177-0039-MS
154177-0039-MS
ITT CANNON
Cable Assembly RG178/U 2.768m 24AWG 31 POS Micro D-Sub RCP Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly RG178/U 2.768m 24AWG 31 POS Micro D-Sub RCP Crimp
Search Keywords: 1541770039MS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:154177-0039-MS
-
Alias/AKA:M83513/19-E01CP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
20 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
3
$309.29
5
$228.40
8
$169.52
10 +
$166.13
Click for Quote
Log in
to unlock special pricing